• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SBC-Buck01 Voltage regulator 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 11.99
-38 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Buck buck buck buck converter ( LM2596S ) for voltages up to 35 V.

  • Adjustment via potentiometerControl via segment display (input/output switchable)

Technical specifications

  • Switching regulator : LM 2596SSpecial functions:Adjustment via potentiometer, control via segment displayInput voltage 4 - 35 VInput current 0 to 2 A.Output voltage 3 - 34 V.Output current 0 to 2 A.Output power max. 15 WAccuracy + / - 0.1 V.
Product type

Voltage regulator

Min. operating voltage

4 V

Max. operating voltage

35 V

Output voltage (max.)

34 V

Output voltage (min.)

3 V

Suitable for

Arduino

Banana Pi

C-Control

Cubieboard

BBC micro:bit

Raspberry Pi®

TinkerForge

Tool type

Converter

Height

15 mm

Length

37 mm

Width

67 mm

Weight

22 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2582435 Joy-it SBC-Buck01 Voltage regulator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2582435 Joy-it SBC-Buck01 Voltage regulator 1 pc(s)

Description

This is a voltage converter based on the DC-DC module LM2596S. The voltage can be adjusted with the help of the potentiometer with an accuracy of ± 0.1 V. The integrated segment display can also be switched between the input and output voltage using the button.

This text is machine translated.

Scope of delivery

  • Module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)