• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Espressif ESP32-DevKitC-VE PCB design board ESP32-DevKitC-VE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Espressif ESP32-DevKitC-VE Development Kit

  • Powerful ESP32 Controller Version 5
  • Suitable for sensor networks with lower power / speech coding / music streaming / MP3 decoding / WiFi / BT
  • Integrates ESP32-WROVER-E.
  • 8MBit Flash
  • 8Mbit PSRAM

Technical specifications

Processor cores (No.)

2 x

Product type

PCB design board

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2383855 Espressif ESP32-DevKitC-VE PCB design board ESP32-DevKitC-VE

User & Safety Instructions

User & Safety Instructions 2383855 Espressif ESP32-DevKitC-VE PCB design board ESP32-DevKitC-VE

Description

ESP32-DevKitC V4 is a small ESP32-based development board from Espressif . Most of the I/O pins are broken out to the pin headers on both sides for easy connection. Developers can either connect peripheral devices with jumpers or mount ESP32-DevKitC V4 on a pinboard.

Overview of the most important components, interfaces and operating elements of the ESP32-DevKitC V4 board:
ESP32-WROOM-32: One module with ESP32
EN: Reset button
Boot: Download button. Press and hold Boot, and then press EN to initiate download mode to download firmware from the serial port.
USB-to-UART bridge: A single USB UART bridge chip offers transfer rates of up to 3 Mbit/s.
Micro-USB connection: USB interface. Power supply for the board and the communication interface between a computer and the ESP32 module.
5V Power LED: Lights up when USB or an external 5V power supply is connected to the board. For details, refer to the schematics in the associated documents .
I/O: Most of the pins on the ESP module have broken out to the pin strips on the circuit board. You can program ESP32 to perform several functions such as PWM, ADC, DAC, I2C, I2S, SPI, etc.

Power options
There are three mutually exclusive ways to power the board:
- Micro USB connection, standard power supply
- 5V / GND header pins
- 3V3/GND header pins

This text is machine translated.

Features

  • Chipset: ESP32-D0WD
  • Cores: dual core
  • Antenna: PCB

Hints

The production time is at least 12 years from 01/01/2016.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)