• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jumper set (L x W x H) 172 x 100 x 22 mm 350 pc(s)

1/3
Product type
Jumper set
Dim
(L x W x H) 172 x 100 x 22 mm
Length
172 mm
Width
100 mm
Height
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1027 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 350 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Jumper wire for Arduino, 350 pcs/set

  • 350 prefabricated jumper cables for Arduino
  • All cables with two connections (6.5 mm)
  • AWG 23
  • Insert the wire straps in your press-fit PCB to start building your circuit

Our service for you

Technical specifications

  • Conduct material: CCA
Product type

Jumper set

Dim

(L x W x H) 172 x 100 x 22 mm

Length

172 mm

Width

100 mm

Height

22 mm

Content

350 pc(s)

Type

TC-11596836

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2899209 TRU COMPONENTS Jumper set (L x W x H) 172 x 100 x 22 mm 350 pc(s)

User & Safety Instructions

User & Safety Instructions 2899209 TRU COMPONENTS Jumper set (L x W x H) 172 x 100 x 22 mm 350 pc(s)

Description

This set consists of several colors in 14 lengths. The wire jumpers are insulated in plastic and bent into the grid.
You can insert the jumpers straight into the circuit board and start connecting them up. The wire jumpers are supplied in assorted colors in organiser boxes. They can be re-used.
Length: (2,5/5,1/7, 7/10, 3/12, 7/15, 3/17, 8/20, 1/22, 8/25, 4/51, 3/76, 3/101, 3/126.3 mm)

Features

  • This set consists of 350 parts in 14 different types.
  • The wire bridges are insulated with plastic and bent in the grid.

Scope of delivery

  • 25x jumper cable, length: 2 mm
  • 25x jumper cable, length: 5 mm
  • 25x jumper cable, length: 7 mm
  • 25x jumper cable, length: 10 mm
  • 25x jumper cable, length: 12 mm
  • 25x jumper cable, length: 15 mm
  • 25x jumper cable, length: 17 mm
  • 25x jumper cable, length: 20 mm
  • 25x jumper cable, length: 22 mm
  • 25x jumper cable, length: 25 mm
  • 25x jumper cable, length: 50 mm
  • 25x jumper cable, length: 75 mm
  • 25x jumper cable, length: 100 mm
  • 25x jumper cable, length: 125 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.26€ 19.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)