• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS EIC-J-XL Jumper set (L x W x H) 205 x 145 x 40 mm 350 pc(s)

Image similar
Product type
Jumper set
Dim
(L x W x H) 205 x 145 x 40 mm
Length
205 mm
Width
145 mm
Height
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiring kit

  • 350 pieces

Technical specifications

Product type

Jumper set

Dim

(L x W x H) 205 x 145 x 40 mm

Length

205 mm

Width

145 mm

Height

40 mm

Content

350 pc(s)

Type

EIC-J-XL

Documents & Downloads

Information

Information 1569982 TRU COMPONENTS EIC-J-XL Jumper set (L x W x H) 205 x 145 x 40 mm 350 pc(s)

Description

This kit consists of 350 pieces, with 14 different part types. The wire jumpers are insulated in plastic and bent into the grid.

Hints

You can insert the jumpers straight into the circuit board and start connecting them up. The wire jumpers are supplied in assorted colours in organiser boxes. They can be re-used again and again.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.