• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS EIC-J-L Jumper set (L x W x H) 165 x 54 x 15 mm 140 pc(s)

1/2
Product type
Jumper set
Dim
(L x W x H) 165 x 54 x 15 mm
Length
165 mm
Width
54 mm
Height
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiring kit

  • 140 pieces

Technical specifications

Product type

Jumper set

Dim

(L x W x H) 165 x 54 x 15 mm

Length

165 mm

Width

54 mm

Height

15 mm

Content

140 pc(s)

Type

EIC-J-L

Documents & Downloads

Datasheet

Datasheet 1566205 TRU COMPONENTS EIC-J-L Jumper set (L x W x H) 165 x 54 x 15 mm 140 pc(s)

User & Safety Instructions

User & Safety Instructions 1566205 TRU COMPONENTS EIC-J-L Jumper set (L x W x H) 165 x 54 x 15 mm 140 pc(s)

Description

This kit comprises several colours in 14 lengths. The wire jumpers are insulated in plastic and bent into the grid.
You can insert the jumpers straight into the circuit board and start connecting them up. The wire jumpers are supplied in assorted colours in organiser boxes. They can be re-used again and again.
Length: (2.5/5.1/7.7/10.3/12.7/15.3/17.8/20.1/22.8/25.4/51.3/76.3/101.3/126.3 mm)

Hints

You can insert the jumpers straight into the circuit board and start connecting them up. The wire jumpers are supplied in assorted colors in organiser boxes. They can be re-used.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.