• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman Breadboard (L x W x H) 81 x 9 x 62 mm 1 pc(s)

Product type
Breadboard
Dim
(L x W x H) 81 x 9 x 62 mm
Length
81 mm
Width
9 mm
Height
62 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 16.99
-35 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Number of ICs with 14 pins : 4Weight: 50 gMaterial:Outer clothing made of ABSSilver-plated nickel-plated contacts
Product type

Breadboard

Dim

(L x W x H) 81 x 9 x 62 mm

Length

81 mm

Width

9 mm

Height

62 mm

Content

1 pc(s)

Type

SDAD102

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574906 Velleman Breadboard (L x W x H) 81 x 9 x 62 mm 1 pc(s)

Description

Features

  • Basic moduleThe 2 columns are separated from a channel of 6 mm. Each side has 30 groups of 6 sockets next to each otherBus module4 bus of 24 interconnected groups are distributed over 4 rows
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)