• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Breadboard Yellow Total number of pins 25 (L x W) 20 mm x 15 mm 1 pc(s)

1/2
Image similar
Product type
Breadboard
Total number of pins
25
Factory colour
Yellow
Dim
(L x W) 20 mm x 15 mm
Length
20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Printed circuit board 25-pin

Our service for you

Technical specifications

Product type

Breadboard

Total number of pins

25

Factory colour

Yellow

Dim

(L x W) 20 mm x 15 mm

Length

20 mm

Width

15 mm

Content

1 pc(s)

Type

1371315-YE

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1572697 TRU COMPONENTS Breadboard Yellow Total number of pins 25 (L x W) 20 mm x 15 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)