• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Breadboard slidable Total number of pins 400 (L x W x H) 86.5 x 64.5 x 8.5 mm 1 pc(s)

1/3
Product type
Breadboard
Total number of pins
400
Features
slidable
Dim
(L x W x H) 86.5 x 64.5 x 8.5 mm
Length
86.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

905 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Breadboard

Features

slidable

Total number of pins

400

Dim

(L x W x H) 86.5 x 64.5 x 8.5 mm

Length

86.5 mm

Width

64.5 mm

Height

8.5 mm

Content

1 pc(s)

Type

TC-9563712

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390928 TRU COMPONENTS Breadboard slidable Total number of pins 400 (L x W x H) 86.5 x 64.5 x 8.5 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)