• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ESP32-Relais Relay board ESP32-C6

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Series

ESP32-C6

Internal ports

Screw terminal

External ports

Screw terminal

Bluetooth

5.0

Wi-Fi

built-in

Length

42 mm

Width

55 mm

Height

20 mm

Output voltage

250 V AC

Output current

10 A

Product type

Relay board

Interfaces

Wi-Fi

Technology

32-bit MCU

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 3557852 Joy-it ESP32-Relais Relay board ESP32-C6

User & Safety Instructions

User & Safety Instructions 3557852 Joy-it ESP32-Relais Relay board ESP32-C6

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)