• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI BPI-M2U (Ultra) Banana Pi BPI-M2U 2 GB 4 x 1.5 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 120.00
-48 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

banana PI M2 Ultra

  • Wide range of uses: mini PC, server, controller
  • Processor, RAM, graphics already integrated
  • Quickly networked via RJ45 GB LAN connection
  • USB and HDMI-connections
  • Versatile expansion, GPIO pin compatible with Raspberry® Pi

Technical specifications

  • Multi-format FHD video decoding
  • WiFi and BT 4.0.
Product type

SBC

Type

Banana Pi BPI-M2U

SoC

Allwinner V40

Processor

ARM Cortex-A7

Processor cores (No.)

4 x

GPU

Mali 400 Dualcore

2 GB

Clock speed

1.5 GHz

Memory type

DDR3

Operating system (Version)

w/o OS

Memory capacity

8 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

LAN (10/100/1000)

3.5 mm jack

HDMI™

SATA

micro USB (data)

micro SD

Wi-Fi

b/g/n

Bluetooth

4.0

Power supply (LOV)

via DC in

Output voltage

5 V

Output current

2 A

Documents & Downloads

Datasheet

Datasheet 1524274 Banana PI BPI-M2U (Ultra) Banana Pi BPI-M2U 2 GB 4 x 1.5 GHz

User & Safety Instructions

User & Safety Instructions 1524274 Banana PI BPI-M2U (Ultra) Banana Pi BPI-M2U 2 GB 4 x 1.5 GHz

Description

The banana PI M2 Ultra is a versatile all-rounder. Its GPIO interface is compatible with the Raspberry® PI. This means that most Raspberry expansion boards can also be used for this board. Thanks to the fast GB-LAN, WiFi and Bluetooth® 4.0 interfaces, even large amounts of data can be flexibly administered. The 8GB flash memory already integrated on the board also makes operation possible without additional memory card and guarantees very fast access times. Further storage capacity can be retrofitted via the MSD-slot with up to 64GB cards, or you can connect an HD/SSD via the integrated SATA-interface. Further details can be found in the data sheet stored in the shop.

This text is machine translated.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)