• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ODROID M1S ODROID M1S 4 GB 4 x 1.8 GHz

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Odrid M1S, 4x 1.8 GHz, 4 GB RAM, without header

  • CPU:Rockchip RK3566 Quad Core Processor Cortex-A55 ARMv8-A @1.8 GHz
  • GPU:Mali-G52 MP2-GPU @800 MHz
  • NPU: 0.8 TOPS@INT8, INTEGRATED AI ACCELERATOR RKNN NPU
  • RAM: 4 GB LPDDR4 with 32-bit bus width, data rate: 2112 MT/s, up to 1,055 MHz
  • Memory: 64 GB embedded eMMC (soldered to the board)

Technical specifications

Product type

SBC

Type

ODROID M1S

SoC

Rockchip RK3566

Processor cores (No.)

4 x

4 GB

Clock speed

1.8 GHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389499 ODROID M1S ODROID M1S 4 GB 4 x 1.8 GHz

Description

The OROID-M1S Single Board Computer has been developed for use in a variety of embedded system applications and, unlike the previous version, the M1, has become around 20% thinner, requires 20% less power consumption, offers 14 additional I/O pins and now has a 64 GB eMMC onboard memory.

This text is machine translated.

Features

  • Micro-SD slot (UHS-I SDR104, boot priority is always higher than eMMC)
  • NVME M.2 SSD (PCIe 2.1 x 1 Lane)
  • 10/100/1000 MBit/s Realtek RTL8211F RJ45 LAN
  • HDMI 2.0 (up to 4K@60Hz with HDR, EDID) / MIPI DSI interface
  • USB 2.0 host port/USB 3.0 host port/USB 2.0 micro-OTG port/UART
  • GPIO connections: 40-pin GPIO and 14-pin GPIO
  • Other: RTC backup battery connection
  • POWER SUPPLY 5 V USB-C @3 A
  • Power consumption 1.1 W / 3.52 W (idle / full load)
  • Floor stands (LxBxH) 90 x 65 x 16 mm

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)