• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SAND-CLOCK-Kit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAND-CLOCK Kit - incl. Raspberry Pi pico H

  • Integrated real-time clock inclusive 400 g incl. Battery
  • Extensive instructions and code sample available online

Technical specifications

  • Integrated real-time clock inclusive Battery, extensive instructions and code sample available online
  • Construction time: Approx. 1.5 - 2 hours
  • Power supply: 5 V DC / 1.5 A micro-USB
  • Refresh rate freely adjustable, or by pressing a button
Product type

SBC expansion kit

External ports

micro USB (current)

Power supply (LOV)

via USB

Length

110 mm

Width

135 mm

Height

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015422 Joy-it SAND-CLOCK-Kit

User & Safety Instructions

User & Safety Instructions 3015422 Joy-it SAND-CLOCK-Kit

Description

The Raspberry Pi pico Sandclock Kit is an innovative blend of technology and design. It allows you to build an hourglass that writes the time in sand with the help of servo motors and then deletes this with vibration motors. Made of clear acrylic components, this kit offers a fascinating insight into the mechanics of the time representation. Easy to install and Ideal for technology enthusiasts, this kit is a perfect example of connecting creative timing and modern technology.

This text is machine translated.

Scope of delivery

  • Acrylic casing
  • Fitting Material
  • motherboard.
  • 2 vibration motors
  • 3 Servo motors
  • RTC battery
  • Raspberry Pi pico
  • Sand
  • USB-A to micro-USB cable

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)