• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Banana PI Banana Pi BPI-R2 2 GB 4 x 2 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Banana Pi R2-PRO, single board computer for router development ( 5x 10/100/1000 Mbits/s)

  • Rockchip RK 3568 4-core CPU (4x2 GHZ)2GB RAM, 16GB eMMC flash memory5x 10/100/1000 Mbits/s1x HDMI, 2x DSI40 pin GPIOIR receiverRTCpower, offcuts, submarine buttonsCompatible operating systems: Linux, Andoid and others

Technical specifications

  • GPU: Mali G52Memory: 16 GB on Board eMMC Flash Micro SD Card Slot SATA 3.0 Port SPI FlashAdditional functions:power, reset, submarine button, 40 pin GPIO pin strip, IR receiver, RTC, microphone, fan connectionPower supply: 12 V 2 A barrel connector micro USB OTGOperating systems: Linux (e.g. ubuntu 21.04, OpenWRT, Debian), Android (e.g. Android 11)
Product type

Routerboard computer

Type

Banana Pi BPI-R2

SoC

Rockchip RK3568

Processor cores (No.)

4 x

GPU

Mali G52

2 GB

Clock speed

2 GHz

Memory type

eMMC

Operating system (Version)

w/o OS

Memory capacity

16 GB

Internal ports

LAN (10/100/1000)

External ports

5x LAN (10/100/1000)

2x USB 3.0

HDMI™

micro USB (data)

CSI (camera)

M.2

Power supply (LOV)

via USB

+ 12mm/21 connector

Output voltage

12 V

Length

100.50 mm

Width

148 mm

Documents & Downloads

Datasheet

Datasheet 2632681 Banana PI Banana Pi BPI-R2 2 GB 4 x 2 GHz

User & Safety Instructions

User & Safety Instructions 2632681 Banana PI Banana Pi BPI-R2 2 GB 4 x 2 GHz

Description

The R2 Pro is the next generation of banana PI intelligent router development board. It is powered by a Rockchip RK 3568 4-core processor. In addition to 5 GBit Ethernet ports, the board has numerous other connections for good expandability.

This text is machine translated.

Scope of delivery

  • banana PI R2 Pro board

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)