• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ard-NanoV4 Arduino board Nano V4 MC Arduino kompatibel (Original Chip) Nano ATMega328

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

574 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nano V4, Arduino compatible (original chip), ATmega328P, USB-C

  • Fully compatible with Arduino Nano v3
  • Original chip
  • USB-C interface

Technical specifications

  • Microcontroller: Atmel Mega328PB
  • Bootloader: ATmega328P
  • Clock frequency 16 MHz
  • Logic level 5 V
  • Analogue pins: 8
  • 14 digital pins (incl. 6 PWM)
  • Special feature: Fully Arduino compa-tiable, USB-C interface
  • DC current per I/O pin 40 mA
  • Stores 32 kB (2 kB)
  • SRAM:2 kB
  • EEPROM 1 kB
  • Operating voltage Vin-PIN: 7 - 12 V; USB type C: 5 V
  • Power requirement 20 mA
  • Dimensions (W x D) 18.5 x 47 mm
Type

Arduino Nano

Series

Nano

Processor

Atmega328

32 kB

Clock speed

16 MHz

Memory type

FLASH

Memory capacity

32 kB

Internal ports

USB-C® (current)

External ports

USB-C® (current)

Length

47 mm

Width

18.5 mm

Power supply (LOV)

via USB

Output current

40 mA

Product type

Arduino board

MC layout

AVR mega

Suitable for

Arduino

Interfaces

USB-C

Series

ATMega328

Technology

8-bit MCU

Tool type

Development kit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3059178 Joy-it ard-NanoV4 Arduino board Nano V4 MC Arduino kompatibel (Original Chip) Nano ATMega328

User & Safety Instructions

User & Safety Instructions 3059178 Joy-it ard-NanoV4 Arduino board Nano V4 MC Arduino kompatibel (Original Chip) Nano ATMega328

Description

The ARD Nano V4 is a very small micro controller and developed through the pin bar directed downwards, especially for working with boards. The integrated USB Type-C interface can supply the circuit and board with power and also transfer programs to the microcontroller. The NanoV4 is fully compatible with the Arduino Nano V3. It is particularly important to note that only original chips can be used.

This text is machine translated.

Scope of delivery

  • Nano V4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)