• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it DC-PWM-Ctrl Motor controller DC-PWM-Ctrl

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

329 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PWM control module for DV motors, 6 to 28V DC, 80 Watt

  • Infinitely adjustable by rotary potentiometer
  • Supply voltage 6 to 28V
  • Maximum power 80 watts
  • Supply current: 3a

Technical specifications

  • PWM control with capacitors and 2x 2 screw terminals on a compact module
  • Infinitely adjustable by rotary potentiometer
  • Supply voltage 6 - 28 V DC
  • Supply current ≤ 3 A.
  • Maximum power 80 W
  • Speed range 0 -100 %
  • Motor + & - connections
  • Power supply + & -
  • Operating temperature -30 °C - 80 °C
Internal ports

Screw terminal

External ports

Screw terminal

Length

70 mm

Width

32 mm

Height

55 mm

Power supply (LOV)

via terminal

Output current

3 A

Product type

Motor controller

Interfaces

PWM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2435974 Joy-it DC-PWM-Ctrl Motor controller DC-PWM-Ctrl

User & Safety Instructions

User & Safety Instructions 2435974 Joy-it DC-PWM-Ctrl Motor controller DC-PWM-Ctrl

Description

This PWM motor controller enables you a simple and continuous regulation of the rotational speed of your motor. The input and output are provided with practical screw terminals, so that the power supply and motor can easily connect to the controller
leave.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)