The Nano R4 is the ideal choice for developers who want to transition from prototyping to production seamlessly. It builds on the success of the UNO R4 minima and uses the same powerful microcontroller in a compact nano form factor.
Key Benefits:
- Easy conversion: Seamless transition from prototyping to production with the
RA4M1 microcontroller already included in the UNO R4 family.
- Compact design: Ideal for space limited applications with the small footprint of the nano family
Small footprint.
- Increased flexibility: Cast pins and single-sided components facilitate the
The creation of customer-specific hardware solutions.
- Improved connectivity: Built-in QWIIC connector for easy integration
With a wide range of sensors and peripherals.
- Space-saving design
With only 4.3x1.7 cm, the nano-form factor Ideal is for integration in compact and space-limited applications.
- Easy expansion
Quickly expand the possibilities of your project by connecting a wide range of sensors and actuators via the integrated QWIIC connection. An additional I2C port at 5 V on pins A4 and A5 offers further connection possibilities.
- Suitable for production
Designed for seamless integration with your products, this board features castrated pins and single-sided components for easy assembly and customization.
- Programmable RGB LED
Adjust the built-in RGB LED to display various operating states, making WAS debugging and system monitoring more intuitive.
This text is machine translated.