• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00062 Board UNO Mini Limited Edition Core ATMega328

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

141 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 47.99
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino UNO Mini Limited Edition

  • Based on the ATmega328P14 digital inputs/outputs (6 of which can be used as PWM outputs)6 analogueue inputs16 MHz ceramic resonatorWith USB-C connection and reset button

Technical specifications

Type

Arduino UNO

Series

Core

Processor

Atmega328

2 kB

Clock speed

16 MHz

Memory type

SRAM

Memory capacity

32 kB

Length

26.7 mm

Width

34.2 mm

Height

50 mm

Output voltage

5 V

Output current

20 mA

Product type

Board

MC layout

AVR

Suitable for

Arduino

Interfaces

UART

Series

ATMega328

Technology

8-bit MCU

Tool type

Development kit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489356 Arduino ABX00062 Board UNO Mini Limited Edition Core ATMega328

Description

Arduino celebrates the Arduino UNO with a miniaturized, limited editionThe world's most popular development board has become mini. Everything about this version of the Arduino UNO is unique. Black and gold, processing, elegant design and packaging, all at the highest level. A small gem to celebrate the Arduino community and what was happening together in all the years.Each copy is unique and numbered on the board and contains a handwritten letter from the founders. This is a limited edition. So access as long as it's in stock!For real Arduino UNO loversThe Arduino UNO Mini Limited Edition is a collector's item for serious Arduino enthusiasts: Hobbyists, students, makers, phanters, dreamers, Hopes, fans, engineers, designers, questioners, Cake maker, problem solver, puzzler, gamer, debater, Developers, entrepreneurs, architects, designers of the future, musicians, Scientists... 10 million projects based on (official) Uno boards have contributed to this incredible story.Numero UNO in Maker Space "UN" means one in Italian and was elected in 2010 to mark the release of Arduino IDE 1.0 software, five years after the Arduino project was born. With over 10 million official UN boards running amazing projects around the world, the Arduino UNO has been the first choice for makers for over a decade. This limited edition celebrates the most iconic board and all the amazing projects the Arduino community has developed over the years. The UNO Mini LE works in the same way as the classic UN, so that it can easily be used in all UN projects.Arduino UNO mini specificationsArduino UNO mini is a 26.7x34.2 mm microcontroller board based on the ATmega328P. It has 14 digital inputs/outputs (6 of which can be used as PWM outputs), 6 analogueue inputs, a 16 MHz ceramic resonator, a USB-C connection and a reset button. Contains everything was needed to support the microcontroller - simply connect it to a computer with a USB cable or operate it with an AC-DC adapter or a battery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.96€ 61.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)