• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-LLC Converter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Logic Level Converter 5V/3.3V for Raspberry Pi 3 / 4 / 400

  • Compatible with all PI 3, Pi 4 and all Pi 400 models
  • Logic level converter board
  • Perfect access to the GPIO of the Pi with the Pi400 devices

Technical specifications

  • LLC channels (3 V / 5 V) for all Raspberry Pis GPIOs, optional pull-up resistors for I2C lines
  • Supply voltage VccA 3.3 V
  • Supply voltage VccB 3.3 V / 5 V.
Product type

Converter

Height

12 mm

Length

44 mm

Width

55 mm

Suitable for

Raspberry Pi®

Tool type

Expansion board

Internal ports

GPIO (40-pin)

Weight

15 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2475882 Joy-it RB-LLC Converter

User & Safety Instructions

User & Safety Instructions 2475882 Joy-it RB-LLC Converter

Description

This logic level converter board enables devices with a logic level of 5 V to be operated at the 40-pin GPIO pin strip of the Raspberry Pis. The logic level of THE GPIOS can be changed with a jumper between 3.3 V and 5 V.
In addition, this board facilitates access to the GPIO pin strip when used with the Raspberry Pi 400.

This text is machine translated.

Scope of delivery

  • Printed circuit board

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)