• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MC bracket Arduino UNO Transparent

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MakerFactory transparent casing for Arduino® UNO R3

  • Easy to Set Up
  • All connections accessible
  • Robust design

Technical specifications

  • Material: Acryl • Abmessungen: 79 x 65 x 21 mm • Gewicht: 53 g
Product type

MC bracket

Suitable for

Arduino UNO

Material

ABS plastic

Factory colour

Transparent

Length

79 mm

Width

65 mm

Height

21 mm

Weight

53 g

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144978 TRU COMPONENTS MC bracket Arduino UNO Transparent

Description

This ABS housing for the Arduino UNO impresses with its noble design and high-quality workmanship. In addition, it is very robust. All connections are accessible from outside. It is simple and can be mounted in no time at all.

This text is machine translated.

Scope of delivery

  • Housings
  • 12x nuts
  • 12x screw

More interesting products

(*All information is plus legal VAT)