• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it 3.2TC Display housing Compatible with (development kits): Raspberry Pi® Acrylic glass (clear)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing for Raspberry B+,2B,3B and 4 8.13 cm (3.2") Touch Display (rb-tft3.2v2)

  • High-quality acrylic
  • Fits perfectly

Technical specifications

Product type

Display housing

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Material

Acrylic glass

Factory colour

Acrylic glass (clear)

Length

56 mm

Width

87 mm

Height

30 mm

Compatible with

Raspberry Pi®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437996 Joy-it 3.2TC Display housing Compatible with (development kits): Raspberry Pi® Acrylic glass (clear)

Description

Build a small Raspberry-based tablet PC in basically no time. The housing has been specially designed for Raspberry B+/2B/3B and .2 V2 touch displays (product code #1380381). It is made of clear high-quality acrylic. N.B. All housing parts are covered with a protective film on both sides which needs to be removed before assembly.

This text is machine translated.

Scope of delivery

  • Housing

Hints

The housing comes with different side panels for the corresponding Raspberry Pi®.

More interesting products

(*All information is plus legal VAT)