
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Highlights & Details
Universal Raspberry Pi case with fan
- Access to all interfaces
- Incl. active fan (30 x 30 mm) for a better cooling - even at high stress on the boards
- Easy to use
- Universal for boards with the 85 x 56 mm form factor, such as Raspberry Pi, Tinker Board, Banana Pi etc.
Technical specifications
- Product type
SBC housing
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
Rock Pi 4 A
Rock Pi 4 B
Banana Pi BPI-M1
Show more
- Material
Acrylic glass
- Factory colour
Transparent
- Features
Active cooling
- Length
100 mm
- Width
72 mm
- Height
38 mm
- Weight
55 g
- Compatible with
Raspberry Pi®
Banana Pi
Rock Pi
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2311982 Renkforce RBP-PLC100 SBC housing Compatible with (development kits): Raspberry Pi®, Banana Pi, Rock Pi Active cooling Tr
Description
Protect your PC from negative environmental influences such as dust, Single Board mechanical effects as well as electromagnetic interferences. This elegant, very rugged housing is the ideal "home" for your single-board computer.
No overheating - including active fan
In the cover integrated active fan (30 x 30 mm) provides an ideal cooling even at high computational work.
Universally for almost every SBC
Many board such as Raspberry Pi ®, Tinker Board, Banana Pi or similar. Use the same form factor with 85 x 56 mm. Thus, the housing for virtually every usual single-board computer can be used.
Simple and quick to install
The housing can be assembled in a few simple steps and offers your Raspberry Pi ® by a stable construction sufficient protection. All connections such as HDMI, USB, LAN and the microSD card slot are on the form-fitting holes in housing at any time easily accessible.
No overheating - including active fan
In the cover integrated active fan (30 x 30 mm) provides an ideal cooling even at high computational work.
Universally for almost every SBC
Many board such as Raspberry Pi ®, Tinker Board, Banana Pi or similar. Use the same form factor with 85 x 56 mm. Thus, the housing for virtually every usual single-board computer can be used.
Simple and quick to install
The housing can be assembled in a few simple steps and offers your Raspberry Pi ® by a stable construction sufficient protection. All connections such as HDMI, USB, LAN and the microSD card slot are on the form-fitting holes in housing at any time easily accessible.
Scope of delivery
- 2x housing side made of acrylic glass
- 4x distance bolts (brass)
- 8x screws for enclosure
- 8x nut for housing
- 4x distance sleeve
- Fan (30 x 30 mm)
- 4x nut for fan
- 4x screw for fan
- User manual.





