
Number
Highlights & Details
Raspberry Pi ® power supply-W white
- Short-circuit, overload and overvoltage protection
- Low standby current consumption
- Double insulated Class II
- ERP efficiency of the level 6
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® Zero
Raspberry Pi® Zero W
Show more
- No. of outputs
1 x
- Max. output current
2500 mA
- Max. output current per channel
2500 mA
- Output current (max.) - rounded
2.5 A
- Width
45.1 mm
- Height
35.1 mm
- Outputs
USB 2.0 connector Micro B
- Used at
Mains socket
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 73.7 x 45.1 x 35.1 mm
- Output voltage
5.1 V DC
- Input voltage
115 V AC
230 V AC
- Input voltage
90 - 264 V AC
- Inputs
Europlug
- Weight
150 g
- Factory colour
White
13 W
- Length
73.7 mm
- Output
Micro USB
- Type
T5875DV
- Cable length
1.5 m
Documents & Downloads
Datasheet
Datasheet 1429555 Raspberry Pi® T5875DV Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 25
User & Safety Instructions
User & Safety Instructions 1429555 Raspberry Pi® T5875DV Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 25
Description
This text is machine translated.







