
Highlights & Details
Voltcraft SPS-3000/R-N Micro USB charger for Pi 3
- Suitable for Raspberry Pi 3
- N/A Output voltage
- Output current max. 3 A
- 15 Watt power
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® Zero
Raspberry Pi® Zero W
Show more
- No. of outputs
1 x
- Max. output current
3 A
- Max. output current per channel
3 A
- Output current (max.) - rounded
3 A
- Width
24 mm
- PSU features
Raspberry Pi compatibility
- Height
63 mm
- Used at
Mains socket
Indoors
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 46 x 24 x 63 mm
- Output voltage
5 V DC
- Input voltage
100 V AC
240 V AC
- EuP Status
Level VI
- Weight
73 g
- Factory colour
Black
15 W
- Length
46 mm
- Output
Micro USB
- Type
SPS-3000/R-N
- Cable length
1.00 m
- Output voltage
5 V DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2279964 VOLTCRAFT SPS-3000/R-N Mains PSU (fixed voltage) N/A 3 A 15 W Raspberry Pi compatibility
Conformity certificate
Conformity certificate 2279964 VOLTCRAFT SPS-3000/R-N Mains PSU (fixed voltage) N/A 3 A 15 W Raspberry Pi compatibility
Warranty Terms
Warranty Terms 2279964 VOLTCRAFT SPS-3000/R-N Mains PSU (fixed voltage) N/A 3 A 15 W Raspberry Pi compatibility
Description
Specially developed for Raspberry Pi®
In order to avoid the many problems with an unstable power supply, a "real" power supply with a stabilized voltage should be used. This compatible Raspberry Pi® power supply, is tuned by its parameters Ideal for the function with the Raspberry Pi®.
Versatile usage possibilities - not just for Raspberry Pi®
The charger can be used with many smartphones and mobile phones as well as for various USB applications which Micro USBhave a -connection like smartphone/tablet, MP3-player, navigation devices etc.
Features
- Overcurrent and short circuit protection
- 1.5 m long connection cable
- Standby consumption <0.1 W
Scope of delivery
- USB charger
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 10.75*



















