• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce JKFF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 60.00

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

340 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RenkforceWire jumper socket - Wire jumper socket60.00 cm Flat cable

  • For connecting plug-in boards to a single-board computer (e.g. Raspberry Pi)
  • Easy to connect and disconnect
  • The cables are already cut, stripped and preformed
  • Easy to connect and disconnect
  • These cables are suitable for standard plug-in boards (grid: 0.1")
  • A symbol with the text '0.6 m' beneath a line with two endpoints, indicating a distance.

Technical specifications

  • 60 cm
Product type

Jumper cable

No. of A connectors

40 x

Type A

Wire jumper socket

No. of B connections

40 x

Type B

Wire jumper socket

Cable length

60.00 cm

Factory colour

Multi-coloured

Compatible with

Arduino

Banana Pi

Raspberry Pi®

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2299842 Renkforce JKFF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 60.00

User & Safety Instructions

User & Safety Instructions 2299842 Renkforce JKFF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 60.00

Conformity certificate

Conformity certificate 2299842 Renkforce JKFF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 60.00

Description

The flat cable can be stripped easily in 1 or different wire seams.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)