• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SBC-OLED01 Module 2.4 cm (0.96 inch) 128 x 64 Pixel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

706 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.96" OLED display, I2C, 128x64

  • Blue indicator, black background
  • I2C interface (4pol)
  • Controller: SSD1306
  • Power supply: 5V

Technical specifications

  • Connection 4 pin
  • Interface I²C
  • SSD controller SSD1306
  • 5 volt power supply
Product type

Display

Display technology

OLED

Display (cm)

2.4 cm

Screen size diagonal (inches)

0.96 inch

Display resolution

128 x 64 Pixel

Interfaces

I²C

Length

27 mm

Width

27 mm

Height

11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2176922 Joy-it SBC-OLED01 Module 2.4 cm (0.96 inch) 128 x 64 Pixel

User & Safety Instructions

User & Safety Instructions 2176922 Joy-it SBC-OLED01 Module 2.4 cm (0.96 inch) 128 x 64 Pixel

Description

This small but fine display with a black background and blue display color can be controlled with I²C, which was opened up in a variety of applications. The high resolution offers a sharp image, for the highest demands with the smallest space consumption.
The SSD1306 chip serves as controller. The display works with a voltage of 5V.

This text is machine translated.

Features

  • Black background color
  • Display color blue
  • Small display with high resolution
  • Easy to connect.
  • universal
  • Dimensions 27 x 27 x11 mm

Scope of delivery

  • Display module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.77€ 13.77*

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)