• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® Touch Display Module 17.8 cm (7 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

258 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 125.00
-23 %
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi ® 17.8 cm (7") touchscreen display

  • 17.8 cm (7") touchscreen display
  • Visible Surface: 155 x 86 mm
  • 10 Finger Capacitive Touch
  • 800 x 480 pixels

Technical specifications

Product type

Display

Display technology

LCD

Display (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Suitable for

Raspberry Pi® A

Raspberry Pi® A+

Raspberry Pi® 3 A+

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Display resolution

800 x 480 Pixel

Interfaces

DSI (display)

Image format

16:9

Length

20 mm

Width

194 mm

Height

110 mm

Compatible with

Raspberry Pi®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1388955 Raspberry Pi® Touch Display Module 17.8 cm (7 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®

User & Safety Instructions

User & Safety Instructions 1388955 Raspberry Pi® Touch Display Module 17.8 cm (7 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®

Conformity certificate

Conformity certificate 1388955 Raspberry Pi® Touch Display Module 17.8 cm (7 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®

Description

The display developed by the Raspberry Pi® Foundation can be used as a visual display. Hook up the Raspeberry to the adapter board using the DSI connector which takes care of power supply and signal convertion. The latest Raspbian OS features an on-screen keyboard and touchscreen drivers that allow 10-finger typing, ensuring full functionality without the need to connect a mouse or an external keyboard. Using Raspberry Pi® and writing your own Python scripts allows you to build home automation devices that feature a touchscreen.

The kit includes:
• 17.8 cm (7 inch) touch-screen display
• Adapter board
• DSI ribbon cable
• 4 spacers and screws to attach the adapter board and the Raspberry Pi® board to the back of the display
• 4 wires to connect the power supply of the adapter board to THE GPIOS pins on the Pi so that both units can use 2A
The dimensions of the screen are 194 mm x 110 mm x 20 mm, the visible screen size is 155 mm x 86 mm and the resolution is 800 x 480 pixels.

This text is machine translated.

Scope of delivery

  • 17.8 cm (7 ") display
  • Adapter board
  • DSI cable
  • 4 x screws and spacers
  • 4 x jumper cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.27€ 123.06*

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)