• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino GIGA Display Shield Touchscreen monitor 10.1 cm (3.97 inch) 800 x 480 Pixel

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 140 g
  • Number of colors:16.7 M.
Product type

Display

Display (cm)

10.1 cm

Screen size diagonal (inches)

3.97 inch

Display resolution

800 x 480 Pixel

Length

118 mm

Width

90 mm

Height

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986447 Arduino GIGA Display Shield Touchscreen monitor 10.1 cm (3.97 inch) 800 x 480 Pixel

User & Safety Instructions

User & Safety Instructions 2986447 Arduino GIGA Display Shield Touchscreen monitor 10.1 cm (3.97 inch) 800 x 480 Pixel

Information

Information 2986447 Arduino GIGA Display Shield Touchscreen monitor 10.1 cm (3.97 inch) 800 x 480 Pixel

Description

With the Arduino GIGA Display Shield you can easily create graphical interfaces for your Arduino GIGA R1 WiFi projects with our innovative touch-screen solution, which includes a digital microphone, a 6-axis IMU and an Arducam® connection as well as seamless creation of handheld devices or dashboards.

The GIGA Display Shield is a touch-screen solution, with which you can effortlessly make graphical interfaces in your projects. By using the new pin strip connection in the middle of the GIGA R1 WiFi, this shield offers a seamless integration and extended functionalities.

The GIGA Display Shield gives you access to a range of functions, including a digital microphone, a 6-axis IMU and a Arducam connection. With these additional features, you can take full advantage of the other 54 available pins, WAS the creation of handheld devices or dashboards to control your project.

Thanks to the user-friendly design of the GIGA Display Shield you can easily create intuitive interfaces. Display shields with a user-friendly design and extensive functions. Enhance the functionality and ease of use of your project with this state-of-the-art solution.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 152.97*

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)