
Number
Joy-IT 12.7 cm (5 inch) touch-screen display for Raspberry Pi ®
Highlights & Details
- Compatible with all Raspberry Models
- 12.7 cm (5 inch) screen size
- Touch control
- Resolution: 800 x 480 pixels
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
12.7 cm
- Screen size diagonal (inches)
5 inch
- Suitable for
Raspberry Pi® A
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- Display resolution
800 x 480 Pixel
- Interfaces
HDMI™
- Features
Stylus
- Length
79 mm
- Width
120 mm
- Height
7 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 1503822 Joy-it RB-LCD5 Touchscreen unit 12.7 cm (5 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi® Stylu
User & Safety Instructions
User & Safety Instructions 1503822 Joy-it RB-LCD5 Touchscreen unit 12.7 cm (5 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi® Stylu
User & Safety Instructions 1503822 Joy-it RB-LCD5 Touchscreen unit 12.7 cm (5 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi® Stylu
Description
Included in the delivery is a special HDMI adapter. By means of this, the display can be placed directly on the raspberry and with the help of the gland openings to a unit can be fixed.
This text is machine translated.
Scope of delivery
- 1 x display
- 1x HDMI adapter
- 1 x pen



