• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SBC-OLED01V2 Module 2.4 cm (0.96 inch) 128 x 64 Pixel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2.44 cm (0.96") OLED display, 128x 64 pixels, blue on black, I2C, SPI, 3.3 and 5V

  • Low power consumption, high contrast
  • Compatible with all microcontrollers
  • Black background, blue font
  • I2C, SPI, 3.3 AND 5V

Technical specifications

  • Compatible with all types of microcontrollers
  • Background color: Black
  • Power supply 3.3 to 5V
  • Logic level 3.3 V
  • Display color: Blue
Product type

Display

Display technology

OLED

Display (cm)

2.4 cm

Screen size diagonal (inches)

0.96 inch

Display resolution

128 x 64 Pixel

Interfaces

I²C

SPI

Length

28 mm

Width

27 mm

Height

11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308341 Joy-it SBC-OLED01V2 Module 2.4 cm (0.96 inch) 128 x 64 Pixel

User & Safety Instructions

User & Safety Instructions 3308341 Joy-it SBC-OLED01V2 Module 2.4 cm (0.96 inch) 128 x 64 Pixel

Description

The compact 0.96" (2.44 cm) OLED display is the perfect solution for your projects. Thanks to the flexible control via I2C or SPI it can be integrated easily with Arduino, Raspberry Pi and other microcontrollers or single-board computers. The OLED technology provides for brilliant, high-contrast representations without the need for a background lighting, since each pixel is itself illuminated. This leads not only to an excellent picture quality, but also to an especially low power consumption. With this display you set your ideas efficiently and impressively in scene.

This text is machine translated.

Scope of delivery

  • Display module

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)