
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Product type
Development board
- Series
STM32
- Tool type
Debugger/programmer
- Content
1 pc(s)
- Interfaces
JTAG
- Series
STM32
Documents & Downloads
Datasheet
Datasheet 2365219 STMicroelectronics ST-LINK/V2-ISOL Development board 1 pc(s)
Datasheet 2365219 STMicroelectronics ST-LINK/V2-ISOL Development board 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2365219 STMicroelectronics ST-LINK/V2-ISOL Development board 1 pc(s)
Information
Information 2365219 STMicroelectronics ST-LINK/V2-ISOL Development board 1 pc(s)
Description
The ST-LINK/V2 is an in-circuit debugger and programr for the STM8 and STM32 microcontroller families. The single-wire interface module (SWIM) and JTAG/Serial-Wire (SWD) interface are used to communicate with any STM8 or STM32 microcontroller on an application board.ST-LINK/V2 provides the same functionality as ST-LINK/V2, but also provides digital isolation between the PC and the target application board. STM8 applications use the USB full speed interface to communicate with STMicroelectronics Software ST Visual Develop (STVD) or ST Visual Program (STVP).
Development kit features:
5 V power supply via a USB port
USB 2.0 Full Speed compatible interface
USB standard A to mini B cable
SWIM-specific feature 1.65V to 5.5V Application voltage supported at the SWIM interface SWIM low speed and high speed modes supportSWIM programming speed rate: 9.7KByte/s in low speed and 12.8KByte/s in high speed mode SWIM cable for connection to the application via a standard vertical ERNI plug (Ref: 284697 or 1417) 214012)SWIM cable for connection to the application via a pin strip or a plug with 2.54 mm pitch
JTAG/SWD-specific characteristic 1.65 V to 3.6 V application voltage at the JTAG/SWD interface and 5 V-tolerant input JTAG cable for connection to a standard 20-pin JTAG connector with 2.54 mm Raster JTAGsuppSWD and SWV communication (Serial Wire Viewer)
Direct firmware update function supported (DFU)
Status LED that flashes during communication with the PC
Operating temperature 0 to 50 °C
2500 VRMS high isolation voltage (ST-LINK/V2-INOL only)
This text is machine translated.
Development kit features:
5 V power supply via a USB port
USB 2.0 Full Speed compatible interface
USB standard A to mini B cable
SWIM-specific feature 1.65V to 5.5V Application voltage supported at the SWIM interface SWIM low speed and high speed modes supportSWIM programming speed rate: 9.7KByte/s in low speed and 12.8KByte/s in high speed mode SWIM cable for connection to the application via a standard vertical ERNI plug (Ref: 284697 or 1417) 214012)SWIM cable for connection to the application via a pin strip or a plug with 2.54 mm pitch
JTAG/SWD-specific characteristic 1.65 V to 3.6 V application voltage at the JTAG/SWD interface and 5 V-tolerant input JTAG cable for connection to a standard 20-pin JTAG connector with 2.54 mm Raster JTAGsuppSWD and SWV communication (Serial Wire Viewer)
Direct firmware update function supported (DFU)
Status LED that flashes during communication with the PC
Operating temperature 0 to 50 °C
2500 VRMS high isolation voltage (ST-LINK/V2-INOL only)
This text is machine translated.









