• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it CR-1381181 Sensor kit Suitable for (single board PCs) Arduino, Arduino Uno, Raspberry Pi® 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino Sensor Kit SKA-36

  • Also ideal for programming beginners
  • Detailed instructions with pin assignment and programming examples
  • Extensive sensor set with 36 sensors, breadboard and jumper cables
  • Wide range of uses
  • Supplied in a sturdy plastic case

Technical specifications

Product type

Sensor kit

Suitable for

Arduino

Arduino Uno

Raspberry Pi®

Packaging type

Box

Content

1 pc(s)

Height

200 mm

Length

600 cm

Width

250 mm

Weight

900 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1381181 Joy-it CR-1381181 Sensor kit Suitable for (single board PCs) Arduino, Arduino Uno, Raspberry Pi® 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1381181 Joy-it CR-1381181 Sensor kit Suitable for (single board PCs) Arduino, Arduino Uno, Raspberry Pi® 1 pc(s)

Description

This high-quality Sensor Kit was specially developed for the most common open source platforms developed in Germany.
It is for the following single board computers compatible with Arduino, Banana PI, cubieboard, Cubietruck, Beaglebone, PcDuino and microcontrollers (atmega, AVR, MicroChip PIC, STM32, etc.).

For Arduino stands under the category downloads a detailed instructions are available. It contains a description of the respective sensors, the pin assignment, as well as a programming example.
In this way you can also programming beginners can easily develop and carry out their own experiments, projects and experiments.
The easy way to manage the possibility to check your heart rate or the grants to measure the ambient temperature and Luftfeuchtighkeit Empa in.
You can solder the sensors either fixed or on a breadboard, in order to work on different circuits or Experiments

This text is machine translated.

Scope of delivery

  • KY-001 Temperature Sensor Module
  • KY-002 Vibration Switch Module
  • KY-003 Hall magnetic field sensor module
  • KY-004 switch module
  • KY-005 infrared transmitter module
  • KY-006 passive piezo buzzer module
  • KY-009 RGB LED SMD module
  • KY-010 light barrier module
  • KY-011 2-colors [red + green] 5 mm LED module
  • KY-012 active piezo buzzer module
  • KY-013 Temperature Sensor Module
  • KY-015 combination sensor
  • Temperature + Humidity
  • KY-016 RGB 5 mm LED module
  • KY-017 Tilt Switch Module
  • KY-018 photo resistor module
  • KY-019 5V relay module
  • KY-020 Tilt Switch Module
  • KY-021 Mini Magnetic Reed Module
  • KY-022 Infrared receiver module
  • KY-023 Joystick Module (XY axes)
  • KY-024linear magnetic Hall sensor
  • KY-025 Reed Module
  • KY-026 Flemish Sensor Module
  • KY-027 Magic Light Cup Module
  • KY-028 Temperature Sensor Module (thermistor)
  • KY-029 2-colors [red + green] 3 mm LED module
  • KY-031 Knock Sensor Module
  • KY-032 obstacle detector module
  • KY-033 Tracking Sensor Module
  • KY-034 7-color LED flash module
  • KY-035 Bihor magnetic sensor module
  • KY -036 Metal Touch Sensor Module
  • KY-037 Microphone Sensor Module [High Sensitivity]
  • KY-050 Sound Microphone Sensor Module
  • KY-304 Heart Rate Sensor Module
  • KY-040 coded rotary switch (rotary encoder)
  • Breadboard
  • Jumper cable set including Pinstecker.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)