• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9927188 Sensor 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Soil Moisture Sensor + Water Level Sensor - compatible with Arduino®

  • Voltage 5 VDC

Technical specifications

Product type

Sensor

Tool type

Multi-sensor unit

Content

1 pc(s)

Interfaces

Terminals

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2481797 TRU COMPONENTS TC-9927188 Sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2481797 TRU COMPONENTS TC-9927188 Sensor 1 pc(s)

Description

Contains a moisture sensor for the floor and a water level sensor. If the sensor parts are covered with water, an analogue value appears at the "SIG" connection.

This text is machine translated.

Features

  • Contains a moisture sensor for the floor and a water level sensor
  • The sensor parts are covered with water, then an analogue value at the "SIG" connection
  • Water level sensor:
  • Communicates the water level via an analogueue signal
  • Soil moisture sensor:
  • Communicates the moisture content in the soil via an analogueue signal.
  • Sensor pads (spikes) act as variable resistance
  • The more moisture is present, the better the conductivity and the higher the output signal value

Scope of delivery

  • Soil moisture sensorWater level sensor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)