
Number
Total (€ 27.99 / piece)
€ 28.99
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Development board
- Series
STM32
- Packaging type
Piece
- MC layout
32-bit
- Content
1 pc(s)
- Series
STM32
- Technology
32-bit MCU
Documents & Downloads
Datasheet
Datasheet 2365188 STMicroelectronics NUCLEO-G474RE Development board 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2365188 STMicroelectronics NUCLEO-G474RE Development board 1 pc(s)
Description
STM32G474RET6U Microcontroller Evaluation Board 0.032768MHz/24MHz CPU 512KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10 NUCLEO-G474RE
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.97€ 54.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002362474PI00/tru-components-hdmi-cable-raspberry-pi-1x-hdmi-plug-1x-hdmi-plug-d-micro-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![Raspberry Pi® RASP CAM FPC 50 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-cam-fpc-50-camera-cable-raspberry-pi-1x-csi-1x-csi-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce JKMF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 60.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299841PI00/renkforce-jkmf406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-60-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector Micro B - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247652PI00/tru-components-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-micro-b-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

















