• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC0893 Camera Module 3 Sensor Assembly CMOS colour camera unit Compatible with (development kits): Raspber

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® Camera Module 3 Sensor Assembly

  • Standard field of view (76°)

Technical specifications

Product type

CMOS colour camera unit

Compatible with

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443483 Raspberry Pi® SC0893 Camera Module 3 Sensor Assembly CMOS colour camera unit Compatible with (development kits): Raspber

Description

The Raspberry Pi Camera Module 3 Sensor Assembly contains the same sensor and auto-focus functions as the Raspberry Pi Camera Module 3 AF (Auto Focus), allowing you to integrate the functions of the 3 Camera Module into a greater number of form factors. This assembly provides a cost-effective way to equip smaller devices with imaging capabilities to reduce manufacturing complexity and time-to-market.

This text is machine translated.

Features

  • Sony IMX708 sensor
  • 11.9 megapixel resolution
  • Sensor size 7.4 mm sensor diagonal
  • Pixel size: 1,4μm × 1,4μm
  • Horizontal/vertical: 4608 × 2592 pixels
  • Integrated IR-blocking filter in the standard variants; not present in the NOIR-versions
  • Auto-focus phase detection
  • Operating temperature 0 °C to 50 °C.
  • On-board EEPROM for storage of camera data

Hints

Raspberry Pi Camera Module 3 Sensor Assembly will remain in production until at least January 2030

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.97*

What kind of Camera Modules are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)