• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC1224 Camera Module 3 Wide CMOS colour camera unit Compatible with (development kits): Raspberry Pi®

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® Camera Module 3 Wide

  • Focus range: From 5 cmFocal length: 2.75 mmDiagonal field of view: 120 degreesHorizontal field of view: 102 degreesVertical field of view: 67 degreesFocal length ratio: F2.2IR sensitive: No.

Technical specifications

Product type

CMOS colour camera unit

Suitable for

Raspberry Pi® A

Raspberry Pi® A+

Raspberry Pi® 3 A+

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Raspberry Pi® 5 B

Resolution

11.9 MP

Viewing angle

120°

Video resolution

1920 x 1080 Pixel

Frames per second

50

Pic resolution

4608 x 3456 Pixel

Cable length

20.00 cm

Length

20 mm

Width

25 mm

Height

10 mm

Compatible with

Raspberry Pi®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751821 Raspberry Pi® SC1224 Camera Module 3 Wide CMOS colour camera unit Compatible with (development kits): Raspberry Pi®

Description

Not just for stillsThe camera module 3 can record full-HD videos at 50 frames per second, whereby higher frame rates are possible at lower resolutions. With an HDR mode and auto-focus it not only offers excellent photo quality, but is also a fantastic tool for video recordings and streaming. Watch our video, which was filmed entirely with the camera module 3, to see it in action.For developersThe Camera Module 3 takes advantage of the Raspberry Pi open source camera system supported by libcamera. This comprehensive set of libraries gives developers precise control over image processing and better access to the interior of the Camera Module 3.For beginnersThe latest version of Raspberry Pi OS comes with a pre-installed beta version of Picamera2, a Python library developed here at Raspberry Pi in Cambridge. Picamera2 is suitable for beginners as well as advanced users and is suitable for everything from home projects to machine learning applications.Quality of (still) lifeThe camera module 3 is equipped with an improved 12 MP IMX708 Quad Bayer sensor and has a high dynamic range mode.Focus on the goodThe Camera Module 3 has an ultra fast Auto focus as standard. A comprehensive library of software commands gives you full control over what you focus on and how you do it.View from a different perspectiveDo you need a larger field of view than the standard 75 degrees? The camera module 3 Wide offers an extremely wide viewing angle of 120 degrees, so that your Raspberry Pi can see more of the world.See things differentlyBoth the standard and wide angle camera are optionally available without IR-filter, WAS converts the camera module 3 in a night-view camera, if it is used with infrared light.

This text is machine translated.

Features

  • Backlit, stacked CMOS image sensor with 12 megapixels Sony IMX708High signal-to-noise ratio (SNR)Built-in 2D Dynamic Defect Pixel Correction (DPC)Phase detection Autofocus (PDA) for fast autofocusQBC re-mosaic functionHDR mode (up to 3 megapixel output)Serial data output CSI-2Serial 2-wire communication (supports I2C Fast Mode and Fast Mode Plus)Serial 2-wire control of the focus mechanism11.9 megapixel resolutionSensor size 7.4 mm sensor diagonalPixel size: 1,4μm × 1,4μmHorizontal/vertical 4608 × 2592 pixelsDiagonal field of view: 75 degrees (camera module 3, camera module 3 noir), 120 degrees (camera module 3 wide, camera module 3 noir wide)Common video modes: 1080p50, 720p100, 480p120Edition: RAW10IR-blocking filter: Integrated in standard variants; not available in Noir variantsDimensions: 25 × 24 × 11.5 mm (12.4 mm height for wide variants)Length of the flat cable: 200 mmCable connection 15 × 1mm FPC

Scope of delivery

  • Camera module
  • Connection cable

Hints

All Raspberry Pi Zero models require a Raspberry Pi Zero camera cable to be connected to the Raspberry Pi camera module. The standard cable supplied with the camera is not compatible with the smaller Raspberry Pi Zero camera connector.The Raspberry Pi Camera Module 3 will remain in production until at least January 2030.

What kind of Camera Modules are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)