• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC0947 SC0947 Wide-angle lens Compatible with (development kits): Raspberry Pi®

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi® 2.7mm wide-angle lens, M12 mount

  • Focal length: 2.7mm
  • 12 megapixel resolution
  • Field of view: 185°
  • M12 mount
  • Material: Aluminium (black anodized) + 9G

Technical specifications

Product type

Wide-angle lens

Suitable for

Raspberry Pi® A

Raspberry Pi® A+

Raspberry Pi® 3 A+

Raspberry Pi® B

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Raspberry Pi® 5 B

Raspberry Pi® Zero

Raspberry Pi® Zero W

Raspberry Pi® Zero WH

Show more
Resolution

12 MP

Viewing angle

185°

Compatible with

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997886 Raspberry Pi® SC0947 SC0947 Wide-angle lens Compatible with (development kits): Raspberry Pi®

Description

This wide-angle lens with 2.7mm focal length and M12-mount is perfectly suitable for use with the Raspberry Pi HQ camera thanks to its parameters.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

What kind of Camera Modules are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)