• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 110728 Multicolour 1 pc(s)

Packaging type
Piece
Factory colour
Multicolour
Dim
(L x W x H) 102.30 x 12 x 1 mm
Manufacturer part #
110728
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Passage bridge, 10-pin

  • Interface technologyAccessoriesPassage bridgeCommoning busbarBTR Netcom

Technical specifications

  • RATED VOLTAGE 250 V AC/DCRated current 2 ATemperature -20 °C to +100 °C.Material Fr4
Packaging type

Piece

Factory colour

Multicolour

Dim

(L x W x H) 102.30 x 12 x 1 mm

Manufacturer part #

110728

Content

1 pc(s)

Pins

10

Number of pins

10

Width

12 mm

Height

1 mm

Length

102.30 mm

Type

110728

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860541 Metz Connect 110728 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860541 Metz Connect 110728 Multicolour 1 pc(s)

Description

The jumper allows you to connect terminals A1 and/or A2 of the F8 and F10 series coupling components without having to wire them with individual wires. The bridge can be supplied with 10-pin and 11.5 mm pitch., hot-air tin-plated surface, lead-free, flame resistant and self-extinguishing in accordance with UL 94V-2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)