• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

0.062 Diameter 02065101 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
24 - 18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

24 - 18

Connection

Crimp

Press-in

Manufacturer part #

02065101

Content

1 pc(s)

Contact material

Brass

Type

02065101

Engineering Part No

1561-(P561)

Engineering Series Name

.062 CRIMP TERM-FEMA

Engineering Series No

01561

Documents & Downloads

Datasheet

Datasheet 3035795 0.062 Diameter 02065101 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035795 0.062 Diameter 02065101 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035795 0.062 Diameter 02065101 Molex Content: 1 pc(s)

Description

1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.76µm Gold (Au) Plated Brass Contact, 18-24 AWG, Reel

What kind of Signal & Power Connectors are you looking for?