
Highlights & Details
Finder YESLY radio button
- Integrated internal power generator
- Either as a 2- or 4-channel version can be configured
- Fits in the available switch programs
Technical specifications
- Product type
Pushbutton
- Series
Finder YESLY
- Dim
(W x H x D) 82 x 82 x 14 mm
- Transfer Standard (Smart Home)
Bluetooth Low Energy
- Power supply (LOV)
not required
- Data transfer (Smart Home)
Wireless
- Channels
4
- Frequency
2.4 GHz
10 m
- Factory colour
White
- Width
82 mm
- Height
82 mm
- Depth
14 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
91 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141268 013.B9 Finder YESLY 4-channel Pushbutton White
User & Safety Instructions
User & Safety Instructions 2141268 013.B9 Finder YESLY 4-channel Pushbutton White
Information
Information 2141268 013.B9 Finder YESLY 4-channel Pushbutton White
Description
The mounting options are versatile: integration into common switching programs, screw fixing or glue such as glass, wood surfaces or walls. The use is as simple toggle key or double rocker possible, all necessary parts are included in the accessories. In connection with the actuators, the radio button to switch or dim can be used and pre-programd scenarios. The integration into the system is done with the help of the Finder Toolbox+ app for iOS and Android available free of charge. The button is only sends while using a pulse an electromagnetic continuous load is not to fear. The Communication is based on the sophisticated Bluetooth® Low Energy Technology and is also 128-bit encrypted. The range of approx. 10 m, you can, if necessary with the optional YESLY repeaters can be expanded.
This text is machine translated.
Features
- Operational reliability through 128 bit encryption
- Surface, screw or adhesive mounting
- Made in EU.
Scope of delivery
- Radio button
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 179.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





