• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

03.14.31RVA_1818 Workbench (W x H x D) 1500 x 860 x 750 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1500 x 860 x 750 mm

Product type

Workbench

Width

1500 mm

Height

860 mm

Depth

750 mm

Material (worktop)

Beech

Weight

76 kg

Material

Steel

Max. load (table)

100 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1921144 03.14.31RVA_1818 Workbench (W x H x D) 1500 x 860 x 750 mm

Description

Workbench, height x width x depth 860 x 1500 x 750 mm, table top made of solid beech wood, oiled, panel thickness 40 mm, load capacity 100 kg, 4-foot rack design, 1 drawer, 1/2 shelf, left 1 drawer, center 1/2 shelf, drawers height 1x150 mm, drawer use width x depth 450 x 600 mm, Load capacity per drawer 100 kg, drawers with ball bearing roller guide, pull-out 100 %, drawers for holding the insert material slotted, with single extension lock, with handle bar, with labeling strips, lockable with cylinder lock, steel construction, frame with powder coating in color selectable, front with powder coating in color selectable.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.