• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

09320006204 HARTING Content: 25 pc(s) Socket pin

Product type
Socket pin
Type
09320006204
Manufacturer part #
09320006204
Connection
Crimp
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09320006204

Product type

Socket pin

Manufacturer part #

09320006204

Connection

Crimp

Content

25 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818915 09320006204 HARTING Content: 25 pc(s) Socket pin

User & Safety Instructions

User & Safety Instructions 3818915 09320006204 HARTING Content: 25 pc(s) Socket pin

Description

Crimp contact, rated current: ?40 A, socket, copper alloy, silver-plated, Wire cross-section 1.5 mm², AWG 16

This text is machine translated.