• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.06/31-B - GEDORE - Puller,2-arm pattern,rigid legs w/leg brake 250x200 Gedore 1956388

EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.06/31-B - Gedore - extractor 2-arm, all steel hook, hook brake 250 x 200 mm
  • High-quality industrial for safe work
  • Strong, ergonomically shaped traverse
  • Lasered setting scale for an optimum adjustment of the pull-off hooks
  • Increased safety thanks to beam and hook forged with annealing
  • Complete steel hook connected in positive form with the traverse
  • Can be used as inner puller by changing the hooks
  • Nitrocarburised spindle surface, resistant to wear and corrosion
  • Spindle remains free-moving and clean - grease or oil not necessary
  • Cross bars can be combined with other spindle/hook designs and lengths of the Gedore puller kit
Clamping range

250 mm

Tension/pressure capacity

7.5 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span depth (max.)

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908001 1.06/31-B - GEDORE - Puller,2-arm pattern,rigid legs w/leg brake 250x200 Gedore 1956388

Information

Information 1908001 1.06/31-B - GEDORE - Puller,2-arm pattern,rigid legs w/leg brake 250x200 Gedore 1956388

Description

Features

  • Strong drop forged design
  • Rigid legs forged from one piece
  • Leg brake - prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button
  • Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when extremely high pulling forces are required
  • By reversing the legs, this tool can be used as an internal or external puller
  • Extra or replacement legs increase versatility
  • Upgradeable with hydraulic spindle (see table)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)