• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.07/K-2 - GEDORE - Puller set with 9 legs 200x150/220/300 mm Gedore 1676008

EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.07/K-2-GEDORE-puller set with 9 hook 200 x 150/220/300 mm
  • In plastic case
  • Set of 2- and 3-armed traverse and three slim deduction hook in three lengths
Clamping range

200 mm

Tension/pressure capacity

5 t

Content

1 pc(s)

Hooks

9

Max. length

300 mm

Product type

Puller set

Span width (max.)

200 mm

Span depth (max.)

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908101 1.07/K-2 - GEDORE - Puller set with 9 legs 200x150/220/300 mm Gedore 1676008

Information

Information 1908101 1.07/K-2 - GEDORE - Puller set with 9 legs 200x150/220/300 mm Gedore 1676008

Description

Features

  • In plastic case
  • Contents: 1 spindle, 1 cross-beam each 2- and 3-arm pattern and 9 slim pulling legs in 3 lengths
  • Second spindle in the set 1.07/K safes working time
  • 1.07/K-2 insert with nubs on both sides

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)