• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.18/1.19 - GEDORE - Puller set on perforated panel 12 pcs Gedore 1824007

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 969.00 / piece)
€ 1,099.00
-12 %
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • 1.18/1 .19 - GEDORE puller set on hole wall 12-pce
  • On this hole wall can be found 12 puller series 1.18 and 1.19 Space
  • For clamping ranges of up to Ø 200 mm and planing depth up to 200 mm
  • Hole wall panel including
Content

1 pc(s)

Product type

Puller set

Width

500 mm

Span width (max.)

200 mm

Span depth (max.)

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908190 1.18/1.19 - GEDORE - Puller set on perforated panel 12 pcs Gedore 1824007

Information

Information 1908190 1.18/1.19 - GEDORE - Puller set on perforated panel 12 pcs Gedore 1824007

Description

Features

  • This perforated panel offers place for 12 pullers of the series 1.18 and 1.19
  • For clamping depths up to Ø 200 mm and clamping reach up to 200 mm
  • Delivery includes perforated panel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)