
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- 1.30/1-GEDORE-internal puller 8-12mm
- For extremely tight fitting ball bearings, rings, bushings, and radial shaft seals
- Operation:
- The internal puller in the bearing imports and the spindle. The sharp approaches of the Shell Presses to get behind the tightening supply. Only then to rest. Feet parallel to the spindle align, this produces a rigid unit
- The design can differ from the image
- Can be used with slide hammer puller or against support
- Clamping range
12 mm
- Content
1 pc(s)
- Product type
Puller
- Span width (max.)
12 mm
- Span depth (max.)
8 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1908226 1.30/1 - GEDORE - Internal extractor 8-12 mm Gedore 8012830
Information
Information 1908226 1.30/1 - GEDORE - Internal extractor 8-12 mm Gedore 8012830
Description
Features
- For extremely-tightly-packed ball bearings, bearing races, bushings, and shaft seals Simmering®
- Operation: The internal extractor is inserted into the bearing and the spindle screwed in. The sharp turned-out shoulders of the pulling shell jaws will press outwards behind the part to be extracted. The counter-support brace is then added. Both feet must be aligned parallel to the spindle to ensure rigidity.
- The design can vary from the image
- Can be used with either sliding hammer or counter-support brace * min. and max. dimension in idle and spread state
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































