• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.34/4 - GEDORE - Internal extractor 25 - 36 mm Gedore 1638580

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • 25 - 36 mm 1.34/4-GEDORE-internal puller
  • Apply with a slide hammer puller no. 1.35/0 or against support no. 1.36/1
  • Multiple width (11 + 13 mm).
Weight

0.1 kg

Content

1 pc(s)

Product type

Puller

Span width (max.)

36.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908250 1.34/4 - GEDORE - Internal extractor 25 - 36 mm Gedore 1638580

Information

Information 1908250 1.34/4 - GEDORE - Internal extractor 25 - 36 mm Gedore 1638580

Description

Features

  • For use with sliding hammer no. 1.35/0 or counter-support brace no. 1.36/1
  • Multiple wrench size (11 + 13 mm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)