• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1 pc(s) 00205225 Hama SAT adapter, F-coupling - F 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama SAT adapter, F-coupling - F

  • For connecting two pre-assembled cables
  • cable tv compatible
  • Fully shielded
  • This text is machine translated.

Technical specifications

Product type

F connector

Content

1 pc(s)

Connections

F socket

F socket

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475516 1 pc(s) 00205225 Hama SAT adapter, F-coupling - F 1 pc(s)

Description

Features

  • Quality: Essential
  • Connection: F-coupling
  • Inner conductor mounting: Screw-able
  • Color: Silver
  • Color: Silver
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line
  • Number: 1

Scope of delivery

  • 1 SATELLITE adapter

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)