• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4197045 Coax connector Connections: IEC coax connector, IEC coax connector 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 2.59
-74 %
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerial adapter

  • Antenna plug 75 Ω antenna plug 75 Ω
  • Connector for 2 ready-to-use 75Ω coaxial cable
  • Plug adapter

Technical specifications

Product type

Coax connector

Content

1 pc(s)

Connections

IEC coax connector

IEC coax connector

Factory colour

Silver

Documents & Downloads

Datasheet

Datasheet 1399015 Renkforce RF-4197045 Coax connector Connections: IEC coax connector, IEC coax connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1399015 Renkforce RF-4197045 Coax connector Connections: IEC coax connector, IEC coax connector 1 pc(s)

Description

Antenna adapter for the conversion of a connection cable with antenna connector in line with coaxial plug

This text is machine translated.

Features

  • Metal connector plug/plug
  • For 75 Ohm - coaxial cable.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)