• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1 pc(s) BWZ 5-02 Universal Coax insulation stripper Cable diameter: 8 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Coax stripper

Content

1 pc(s)

Cable features

Universal

Cable Ø

8 mm

Factory colour

Multicolour

Type

Universal Coax insulation stripper

Weight

0.09

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1318387 1 pc(s) BWZ 5-02 Universal Coax insulation stripper Cable diameter: 8 mm 1 pc(s)

Information

Information 1318387 1 pc(s) BWZ 5-02 Universal Coax insulation stripper Cable diameter: 8 mm 1 pc(s)

Description

With re-positionable stripping block, stripping blades and cutting blade for coaxial cable.
Stripping block, reversible (suitable for cable with dielectric diameter of 4.7 ± 1 mm)
· For Axing premium line antenna sockets: 8/13 mm
· For Axing compression plug: 7/6 mm
· Stripping blades, adjustable: 2.7 - 6.7 mm
· Insulation stripping and cutting knife for strands: Ø 1.4 - 13 mm

This text is machine translated.

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)