• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10915 LEGO® DUPLO® My first ABC truck

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® DUPLO®

LEGO parts

36

Warning:

Caution! Not suitable for children under 1.5 years of age.

Type

My first ABC truck

Age category

1 year and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181112 10915 LEGO® DUPLO® My first ABC truck

Description

Inspire kids to build, play and learn with the LEGO® DUPLO® Alphabet Truck… Build! There are 26 letter bricks to sort, stack and transport on the truck. Play! Toddlers share imaginative adventures with the boy, girl and cute bear as they deliver the blocks in the truck. Learn! Preschoolers become familiar with all the letters of the alphabet and soon learn to spell basic words (F-U-N)!

Features

  • Introduce toddlers to their ABC with this alphabet bricks learning toy. This versatile gift for kids inspires creative building, imaginative play and alphabet learning – all in one truck full of imaginative fun!
  • As well as loading and unloading the truck with 26 toddler-friendly bricks – displaying all the letters of the English alphabet – a boy, girl and adorable teddy bear are here to share imaginative role-play adventures
  • Toddlers improve their fine motor skills as they stack letter bricks onto the truck. As they do that, they become familiar with the letters of the alphabet and soon learn to spell basic words (F-U-N!)
  • With its cute characters and colourful, easy-to-handle bricks, this educational toddlers’ toy makes a great Christmas, birthday or any-other-day gift for boys and girls aged 18 months and up
  • The truck measures over 4” (12cm) high and 2” (7cm) long, providing an A-to-Z of playful learning on a generous scale. Combine with other LEGO® DUPLO® sets for even more fun
  • You don’t need batteries to fuel the LEGO® DUPLO® Alphabet Truck – just kids’ imaginations. Hands-on, battery-free toys put creative play into kids’ hands, developing their fine motor skills and spatial awareness
  • Open the playset’s box and the building, playing and learning begins immediately. Simple instructions for parents and toddlers provide ideas and inspiration for instant enjoyment
  • Introduce preschoolers to learning with open-ended creative play that inspires young minds. With familiar scenes, fun characters and easy-to-handle pieces, LEGO® DUPLO® playsets are ideal developmental toys for toddlers
  • LEGO® DUPLO® playsets meet the highest industry standards, which ensures they are easy for little fingers to pick up, place and pull apart – it's been that way since 1969
  • At the LEGO Group, we drop, squash, twist, heat, bite, bend, scratch and stretch LEGO® DUPLO® bricks and pieces to make sure every building set meets the highest global safety and quality standards

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.